Part Details for 12062E105M500BL by Skywell Technology Inc
Overview of 12062E105M500BL by Skywell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062E105M500BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4900 |
|
RFQ |
Part Details for 12062E105M500BL
12062E105M500BL CAD Models
12062E105M500BL Part Data Attributes:
|
12062E105M500BL
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
12062E105M500BL
Skywell Technology Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 1uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 12062E500 | |
Size Code | 1206 | |
Width | 1.6 mm |