Part Details for 12063A1R0B4T2A by Kyocera AVX Components
Overview of 12063A1R0B4T2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063A1R0B4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12063A1R0B4T2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 25 V, � 0.1pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12063A1R0B4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |