There are no models available for this part yet.
Overview of 12063C224JAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12063C224JAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J9190
|
Newark | Capacitor Ceramic 0.22Uf, 25V, X7R, 5%, 1206, Capacitance:0.22µf, Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Voltage Rating:25V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12063C224JAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now | |
DISTI #
KGM31MR71E224JL
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31MR71E224JL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31MR71E224JL
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31MR71E224JL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 | Buy Now | |
DISTI #
581-12063C224JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31MR71E224JL NEW GLOBAL PN 25V .22uF A 581-KGM31MR71E224JL RoHS: Compliant | 0 |
|
$0.0640 / $0.0740 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0586 | Buy Now |
CAD Models for 12063C224JAT4A by Kyocera AVX Components
Part Data Attributes for 12063C224JAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12063C224JAT4A
This table gives cross-reference parts and alternative options found for 12063C224JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C224JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C224JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12063C224JAT4A vs 12063C224JAT2A |
1206B224J250P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224JAT4A vs 1206B224J250P |
VJ1206Y224JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 12063C224JAT4A vs VJ1206Y224JXXCW1BC |
MT31B224J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C224JAT4A vs MT31B224J250CG |
1206B224J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C224JAT4A vs 1206B224J250CT |
1206B224J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12063C224JAT4A vs 1206B224J250CG |
CL1206X7R224JWT | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Quantic UTC | 12063C224JAT4A vs CL1206X7R224JWT |
SCM31B224JANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Surge Components Inc | 12063C224JAT4A vs SCM31B224JANK |
1206B224J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224JAT4A vs 1206B224J250NT |
C3216X7R224JFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224JAT4A vs C3216X7R224JFCS |