Part Details for 12063C224K4T2A by Kyocera AVX Components
Overview of 12063C224K4T2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C224K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1102
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12063C224K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
478-KAM31BR71E224KTTR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0960 | Buy Now |
DISTI #
KAM31BR71E224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR71E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0943 | Buy Now |
DISTI #
581-12063C224K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR71E224KT NEW GLOBAL PN 25V .22uF A 581-KAM31BR71E224KT RoHS: Compliant | 3868 |
|
$0.0710 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
KAM31BR71E224KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR71E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12063C224K4T2A
12063C224K4T2A CAD Models
12063C224K4T2A Part Data Attributes
|
12063C224K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C224K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C224K4T2A
This table gives cross-reference parts and alternative options found for 12063C224K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C224K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C224KZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZJ3SA1 |
X7R224K25V1206 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206 | Jyh Hsu Electronics Co Ltd | 12063C224K4T2A vs X7R224K25V1206 |
BC063C224KZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZB6SA2 |
BC063C224KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZT9SA0 |
CL31B224KAFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 12063C224K4T2A vs CL31B224KAFNNNF |
BC063C224KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZT9AA2 |
CL1206X7R224KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Quantic UTC | 12063C224K4T2A vs CL1206X7R224KW |
BC063C224KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZJ3AA1 |
CL31B224KAFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 12063C224K4T2A vs CL31B224KAFNNNG |
BC063C224KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C224K4T2A vs BC063C224KZT9SA3 |