There are no models available for this part yet.
Overview of 12063C224KAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12063C224KAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H1016
|
Newark | Capacitor Ceramic 0.22Uf, 25V, X7R, 10%, 1206, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:25V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12063C224KAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now | |
DISTI #
KGM31MR71E224KL
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31MR71E224KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now | |
DISTI #
KGM31MR71E224KL
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31MR71E224KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-12063C224KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31MR71E224KL NEW GLOBAL PN 25V .22uF A 581-KGM31MR71E224KL RoHS: Compliant | 15092 |
|
$0.0710 / $0.4000 | Buy Now | |
Future Electronics | 1206 220 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0795 | Buy Now |
CAD Models for 12063C224KAT4A by Kyocera AVX Components
Part Data Attributes for 12063C224KAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12063C224KAT4A
This table gives cross-reference parts and alternative options found for 12063C224KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C224KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R224KFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAT4A vs C3216X7R224KFCS |
MT31B224K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C224KAT4A vs MT31B224K250CG |
C3216X7R224KFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAT4A vs C3216X7R224KFPS |
CALC1206B250A224K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 12063C224KAT4A vs CALC1206B250A224K-T10 |
1206B224K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224KAT4A vs 1206B224K250N |
C3216X7R224KFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAT4A vs C3216X7R224KFWS |
SCM31B224KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Surge Components Inc | 12063C224KAT4A vs SCM31B224KANF |
MCCA001411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | SPC Multicomp | 12063C224KAT4A vs MCCA001411 |
1206B224K250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224KAT4A vs 1206B224K250PT |
12063C224KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12063C224KAT4A vs 12063C224KAT2A |