Part Details for 12063C224KAZ2A by Kyocera AVX Components
Overview of 12063C224KAZ2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C224KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8373
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12063C224KAZ2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
478-KGF31BR71E224KTCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
662 In Stock |
|
$0.1271 / $0.5400 | Buy Now |
DISTI #
KGF31BR71E224KT
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 FlexiTerm 125°C T/R - Tape and Reel (Alt: KGF31BR71E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 | Buy Now |
DISTI #
KGF31BR71E224KT
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 FlexiTerm 125°C T/R - Tape and Reel (Alt: KGF31BR71E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12063C224KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR71E224KT NEW GLOBAL PN 25V 0.22uF A 581-KGF31BR71E224KT RoHS: Compliant | 0 |
|
$0.0950 / $0.4900 | Order Now |
|
Future Electronics | 1206 220 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
12063C224KAZ2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0293 | RFQ |
Part Details for 12063C224KAZ2A
12063C224KAZ2A CAD Models
12063C224KAZ2A Part Data Attributes
|
12063C224KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C224KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C224KAZ2A
This table gives cross-reference parts and alternative options found for 12063C224KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C224KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R224KFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAZ2A vs C3216X7R224KFCS |
MT31B224K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C224KAZ2A vs MT31B224K250CG |
C3216X7R224KFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAZ2A vs C3216X7R224KFPS |
CALC1206B250A224K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 12063C224KAZ2A vs CALC1206B250A224K-T10 |
1206B224K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224KAZ2A vs 1206B224K250N |
C3216X7R224KFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Darfon Corporation | 12063C224KAZ2A vs C3216X7R224KFWS |
SCM31B224KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Surge Components Inc | 12063C224KAZ2A vs SCM31B224KANF |
MCCA001411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | SPC Multicomp | 12063C224KAZ2A vs MCCA001411 |
1206B224K250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | PILKOR Electronics Co Ltd | 12063C224KAZ2A vs 1206B224K250PT |
12063C224KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12063C224KAZ2A vs 12063C224KAT2A |