Part Details for 12063C334MAT1A by Kyocera AVX Components
Overview of 12063C334MAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C334MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$1.0857 / $2.6320 | Buy Now |
Part Details for 12063C334MAT1A
12063C334MAT1A CAD Models
12063C334MAT1A Part Data Attributes
|
12063C334MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C334MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C334MAT1A
This table gives cross-reference parts and alternative options found for 12063C334MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C334MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R334M1NG6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1NG6 |
DM316X7R334M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 12063C334MAT1A vs DM316X7R334M25AN |
1206X7R334M1NT6B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1NT6B |
GRM42-6X7R334M025AJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12063C334MAT1A vs GRM42-6X7R334M025AJ |
1206X7R334M1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1P1 |
1206X7R334M1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1P6 |
1206X7R334M1F3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1F3 |
1206X7R334M1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1NG5 |
GRM42-6X7R334M025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12063C334MAT1A vs GRM42-6X7R334M025AB |
1206X7R334M1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 12063C334MAT1A vs 1206X7R334M1NT65 |