Part Details for 12063C564KAT2A by Kyocera AVX Components
Overview of 12063C564KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C564KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9229
|
Newark | Capacitor Ceramic 0.56Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:0.56µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12063C564KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1550 | Buy Now |
DISTI #
478-1564-2-ND
|
DigiKey | CAP CER 0.56UF 25V X7R 1206 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0989 | Buy Now |
DISTI #
12063C564KAT2A
|
Avnet Americas | Cap Ceramic 0.56uF 25V X7R 10% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: 12063C564KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 | Buy Now |
DISTI #
581-12063C564KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.56uF X7R 1206 10% RoHS: Compliant | 1969 |
|
$0.1530 / $0.6800 | Buy Now |
|
Future Electronics | 1206 560 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1680 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.56 uF, SURFACE MOUNT, 1206 | 1650 |
|
$0.0936 / $0.1755 | Buy Now |
Part Details for 12063C564KAT2A
12063C564KAT2A CAD Models
12063C564KAT2A Part Data Attributes
|
12063C564KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C564KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C564KAT2A
This table gives cross-reference parts and alternative options found for 12063C564KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C564KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-564KG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | VENKEL LTD | 12063C564KAT2A vs C1206X7R250-564KG6U |
12063C564KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 12063C564KAT2A vs 12063C564KER6C0 |
12063C564KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 12063C564KAT2A vs 12063C564KER6B2 |
C1206X7R250-564KPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, | VENKEL LTD | 12063C564KAT2A vs C1206X7R250-564KPBU |
BC063C564KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C564KAT2A vs BC063C564KZT9AA2 |
NMC1206X7R564K25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | NIC Components Corp | 12063C564KAT2A vs NMC1206X7R564K25TRP |
12063C564KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C564KAT2A vs 12063C564KA79A |
BC063C564KZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C564KAT2A vs BC063C564KZB6SA0 |
BC063C564KZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C564KAT2A vs BC063C564KZJ6AA1 |
GMC31X7R564K25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | 12063C564KAT2A vs GMC31X7R564K25NT-LF |