Part Details for 12063D475MAT2A by Kyocera AVX Components
Overview of 12063D475MAT2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12063D475MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1498
|
Newark | Ceramic Capacitor, 4.7Uf, 25V, X5R, 20%, 1206, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12063D475MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
55J9239
|
Newark | Ceramic Capacitor, 4.7Uf, 25V, X5R, 20%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12063D475MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
478-KGM31AR51E475MUCT-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
12063D475MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063D475MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0880 / $0.0958 | Buy Now |
DISTI #
581-12063D475MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1206 20%TOL RoHS: Compliant | 3322 |
|
$0.0730 / $0.4000 | Buy Now |
DISTI #
70001728
|
RS | 1206 4700nF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X5R Dielec, +/-20% | AVX 12063D475MAT2A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1650 | RFQ |
|
Future Electronics | 1206 4.7 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0765 / $0.0858 | Buy Now |
|
Future Electronics | 1206 4.7 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0765 / $0.0858 | Buy Now |
|
Bristol Electronics | 6439 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, NON-POLARIZED, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 1206 | 1340 |
|
$0.8700 / $2.3200 | Buy Now |
Part Details for 12063D475MAT2A
12063D475MAT2A CAD Models
12063D475MAT2A Part Data Attributes:
|
12063D475MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063D475MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |