Part Details for 12063E104ZAT2A by Kyocera AVX Components
Overview of 12063E104ZAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063E104ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12063E104ZAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 25V Z5U -20% to 80% 1206 T/R - Tape and Reel (Alt: 12063E104ZAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 12063E104ZAT2A
12063E104ZAT2A CAD Models
12063E104ZAT2A Part Data Attributes
|
12063E104ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063E104ZAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | Z5U | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12063E104ZAT2A
This table gives cross-reference parts and alternative options found for 12063E104ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063E104ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216Z5U1E104ZB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 0.1uF, SURFACE MOUNT, 1206, CHIP | TDK Corporation | 12063E104ZAT2A vs C3216Z5U1E104ZB |
1206Z104Z250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12063E104ZAT2A vs 1206Z104Z250NW |
C3216Z5U1E104ZT | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 0.1uF, SURFACE MOUNT, 1206, CHIP | TDK Corporation | 12063E104ZAT2A vs C3216Z5U1E104ZT |
12063E104ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063E104ZAT2A vs 12063E104ZAT4A |