Part Details for 12065C334KAT2A by Kyocera AVX Components
Overview of 12065C334KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C334KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8149
|
Newark | Smd Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065C334KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.1820 / $0.3000 | Buy Now |
DISTI #
94C5520
|
Newark | Ceramic Capacitor 0.33Uf, 50V, X7R, 10%, 1206, Full Reel, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065C334KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1040 | Buy Now |
DISTI #
95W1576
|
Newark | Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065C334KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
12065C334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12065C334KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 400028000 Factory Stock |
|
$0.0540 / $0.0588 | Buy Now |
DISTI #
12065C334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12065C334KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 28000 Factory Stock |
|
$0.0527 / $0.0609 | Buy Now |
DISTI #
581-12065C334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31PR71H334KU 50V 0.33uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
DISTI #
70001078
|
RS | Capacitor, 0.33 uF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 50 V | AVX 12065C334KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.2010 | RFQ |
DISTI #
70002290
|
RS | Capacitor, Ceramic, Cap 0.33 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 1206, X7R, Tape & Reel | AVX 12065C334KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0930 | RFQ |
|
Future Electronics | 1206 330 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 668000Reel |
|
$0.0814 / $0.0935 | Buy Now |
|
Future Electronics | 1206 330 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 240000Reel |
|
$0.0814 / $0.0907 | Buy Now |
Part Details for 12065C334KAT2A
12065C334KAT2A CAD Models
12065C334KAT2A Part Data Attributes
|
12065C334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |