Part Details for 12065C475KAT2A by Kyocera AVX Components
Overview of 12065C475KAT2A by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1579
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065C475KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2005 |
|
$0.0930 / $0.1080 | Buy Now |
DISTI #
88W4209
|
Newark | Mlcc Capacitor, 4.7Uf, 50V, X7R, 10%, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12065C475KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1304 |
|
$0.1540 / $0.3540 | Buy Now |
DISTI #
57T2215
|
Newark | Capacitor Mlcc, 4.7Uf, 50V, X7R, 1206, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:50V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12065C475KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29289 |
|
$0.2330 / $0.5520 | Buy Now |
DISTI #
478-KGM31AR71H475KUCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75348 In Stock |
|
$0.4372 / $1.3000 | Buy Now |
DISTI #
88W4209
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: 88W4209) RoHS: Compliant Package Multiple: 1 Lead time: 13 Weeks, 3 Days | 1304 Partner Stock |
|
$0.3220 / $0.4060 | Buy Now |
DISTI #
581-12065C475KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10% RoHS: Compliant | 180675 |
|
$0.0730 / $0.3400 | Buy Now |
DISTI #
73962538
|
RS | SMD MLCC 1206 X7R 50V 4.7UF | AVX 12065C475KAT2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2390 / $0.2810 | RFQ |
|
Future Electronics | 1206 4.7 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 280000Reel |
|
$0.0711 / $0.0795 | Buy Now |
|
Future Electronics | 1206 4.7 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 170000Reel |
|
$0.0711 / $0.0797 | Buy Now |
|
Future Electronics | 1206 4.7 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0662 / $0.0754 | Buy Now |
Part Details for 12065C475KAT2A
12065C475KAT2A CAD Models
12065C475KAT2A Part Data Attributes:
|
12065C475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |