Part Details for 12065A132JAT2A by Kyocera AVX Components
Overview of 12065A132JAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065A132JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12065A132JAT2A
|
Avnet Americas | Cap Ceramic 0.0013uF 50V C0G 5% SMD 1206 125°C T/R - Tape and Reel (Alt: 12065A132JAT2A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | C1206G132J050 | 2335 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for 12065A132JAT2A
12065A132JAT2A CAD Models
12065A132JAT2A Part Data Attributes
|
12065A132JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A132JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1300pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |