There are no models available for this part yet.
Overview of 12065A331JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 12065A331JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W4201
|
Newark | Mlcc Capacitor, 330Pf, 50V, C0G/Np0, 5%, 1206, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12065A331JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8221 |
|
$0.0300 | Buy Now | |
DISTI #
87W8315
|
Newark | Smd Multilayer Ceramic Capacitor, 330 Pf, 5%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065A331JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1130 / $0.2960 | Buy Now | |
DISTI #
04X9483
|
Newark | Cap, 330Pf, 50V, 5%, C0G, 1206, Reel, Capacitance:330Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 1206 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 12065A331JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0640 | Buy Now | |
DISTI #
97C6222
|
Newark | Ceramic Capacitor 330Pf 50V, C0G, 5%, 1206, Full Reel, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12065A331JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0810 | Buy Now | |
DISTI #
88W4201
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 88W4201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8221 Partner Stock |
|
$0.1080 / $0.2910 | Buy Now | |
DISTI #
KGM31BCG1H331JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H331JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0508 | Buy Now | |
DISTI #
KGM31BCG1H331JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H331JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | ||
DISTI #
581-12065A331J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H331JT NEW GLOBAL PN 50V 330pF A 581-KGM31BCG1H331JT RoHS: Compliant | 12473 |
|
$0.0610 / $0.3300 | Buy Now | |
Future Electronics | 1206 330 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0642 | Buy Now | ||
Future Electronics | 1206 330 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0642 | Buy Now |
CAD Models for 12065A331JAT2A by Kyocera AVX Components
Part Data Attributes for 12065A331JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12065A331JAT2A
This table gives cross-reference parts and alternative options found for 12065A331JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065A331JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065A331JAT4A | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 12065A331JAT2A vs 12065A331JAT4A |
Related Parts for 12065A331JAT2A
-
C1206C331J5GACTUFixed Capacitors
-
RC1206FR-076K98LFixed Resistors
-
053008Headers and Edge Type Connectors
-
BAV99LT1GRectifier Diodes
-
7427504Data Line Filters
-
IXTT16P60PPower Field-Effect Transistors
-
TPSMF4L30ATransient Suppressors
-
MC9S12XET256MALMicrocontrollers
-
595D157X0010D2TTantalum Capacitors