There are no models available for this part yet.
Overview of 12065A391MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12065A391MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J9436
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 12065A391MAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now | |
DISTI #
KGM31BCG1H391MT
|
Avnet Americas | Cap Ceramic 390pF 50V C0G 20% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BCG1H391MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0229 | Buy Now | |
DISTI #
581-12065A391MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H391MT NEW GLOBAL PN 50V 390pF A 581-KGM31BCG1H391MT RoHS: Compliant | 0 |
|
$0.0280 / $0.0360 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
CAD Models for 12065A391MAT2A by Kyocera AVX Components
Part Data Attributes for 12065A391MAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
1206
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|