Part Details for 12065A3R3DAT2A by Kyocera AVX Components
Overview of 12065A3R3DAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12065A3R3DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9395
|
Newark | Capacitor, ceramic,3.3Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12065A3R3DAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
KGM31BCG1H3R3DT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.5pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H3R3DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 | Buy Now |
DISTI #
KGM31BCG1H3R3DT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.5pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H3R3DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12065A3R3DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H3R3DT NEW GLOBAL PN 50V 3.3pF A 581-KGM31BCG1H3R3DT RoHS: Compliant | 0 |
|
$0.0500 / $0.0630 | Order Now |
|
Future Electronics | 1206 3.3 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0549 / $0.0617 | Buy Now |
DISTI #
KGM31BCG1H3R3DT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, � 0.5pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H3R3DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12065A3R3DAT2A
12065A3R3DAT2A CAD Models
12065A3R3DAT2A Part Data Attributes
|
12065A3R3DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A3R3DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.5pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |