There are no models available for this part yet.
Overview of 12065C103MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12065C103MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H8885
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 20%, 1206, Full Reel, Capacitance:0.01µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065C103MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now | |
DISTI #
KGM31BR71H103MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H103MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
RFQ | ||
DISTI #
KGM31BR71H103MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H103MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0300 | Buy Now | |
DISTI #
581-12065C103MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H103MT NEW GLOBAL PN 50V .01uF A 581-KGM31BR71H103MT RoHS: Compliant | 22797 |
|
$0.0360 / $0.2500 | Buy Now | |
Future Electronics | 1206 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0349 | Buy Now | ||
Bristol Electronics | 11897 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, X7R Temp Coef. | 4720 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, X7R Temp Coef. | 4214 |
|
$0.0212 / $0.0472 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, X7R Temp Coef. | 3200 |
|
$0.1200 / $0.4000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, X7R Temp Coef. | 3200 |
|
$0.2875 / $1.1500 | Buy Now |
CAD Models for 12065C103MAT2A by Kyocera AVX Components
Part Data Attributes for 12065C103MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12065C103MAT2A
This table gives cross-reference parts and alternative options found for 12065C103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065C103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C103M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C103MAT2A vs 12065C103M4T2A |
12065C103M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C103MAT2A vs 12065C103M4T4A |
CC1206MRX7R9BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 12065C103MAT2A vs CC1206MRX7R9BB103 |
12065C103MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12065C103MAT2A vs 12065C103MAZ2A |