There are no models available for this part yet.
Overview of 12065C512JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12065C512JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J9696
|
Newark | Capacitor Ceramic 5100Pf, 50V, X7R, 5%, 1206, Capacitance:5100Pf, Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Voltage Rating:50V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12065C512JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now | |
DISTI #
12065C512JAT2A-ND
|
DigiKey | CAP CER 5100PF 50V X7R 1206 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0530 | Buy Now | |
DISTI #
12065C512JAT2A
|
Avnet Americas | Cap Ceramic 0.0051uF 50V X7R 5% SMD 1206 125°C T/R - Tape and Reel (Alt: 12065C512JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now | |
DISTI #
581-12065C512JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF X7R 1206 5% Tol RoHS: Compliant | 0 |
|
$0.0460 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
CAD Models for 12065C512JAT2A by Kyocera AVX Components
Part Data Attributes for 12065C512JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
1206
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|