Part Details for 12065C822JAT2A by Kyocera AVX Components
Overview of 12065C822JAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C822JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6312
|
Newark | Capacitor Ceramic 8200Pf, 50V, X7R, 5%, 1206, Full Reel, Capacitance:8200Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065C822JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
478-12065C822JAT2ACT-ND
|
DigiKey | CAP CER 8200PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 / $0.2800 | Buy Now |
DISTI #
12065C822JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12065C822JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 | Buy Now |
DISTI #
581-12065C822JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 1206 5% Tol A 581-12065C822JAT4A RoHS: Compliant | 3657 |
|
$0.0410 / $0.2900 | Buy Now |
|
Future Electronics | 1206 8.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0395 / $0.0453 | Buy Now |
|
Bristol Electronics | 15272 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 5±%, X7R Temp Coef. | 5817 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 5±%, X7R Temp Coef. | 3200 |
|
$0.0531 / $0.1770 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 5±%, X7R Temp Coef. | 2007 |
|
$0.0319 / $0.0708 | Buy Now |
DISTI #
12065C822JAT2A
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0300 | RFQ |
Part Details for 12065C822JAT2A
12065C822JAT2A CAD Models
12065C822JAT2A Part Data Attributes
|
12065C822JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C822JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12065C822JAT2A
This table gives cross-reference parts and alternative options found for 12065C822JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065C822JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C822JAT4A | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 12065C822JAT2A vs 12065C822JAT4A |
LD065C822JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C822JAT2A vs LD065C822JAB2A |