Part Details for 12065E224MATMA by Kyocera AVX Components
Overview of 12065E224MATMA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065E224MATMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11451 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.22 uF, SURFACE MOUNT, 1206 | 5611 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.22 uF, SURFACE MOUNT, 1206 | 1600 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.22 uF, SURFACE MOUNT, 1206 | 1280 |
|
$0.1440 / $0.4800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3800 |
|
$0.2800 / $0.4200 | Buy Now |