Part Details for 12066D226MAT2A by KYOCERA Corporation
Overview of 12066D226MAT2A by KYOCERA Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12066D226MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3656 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22uf, 6.3V, 20±%, X5R Temp Coef. | 2924 |
|
$0.0546 / $0.1820 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$0.3800 / $0.5800 | Buy Now |