Part Details for 12066D226MAT4A by Kyocera AVX Components
Overview of 12066D226MAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12066D226MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4295
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 1206, Full Reel, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12066D226MAT4A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
581-12066D226MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31HR50J226ML 6.3V 22uF X5R 1206 20%TOL RoHS: Compliant | 9549 |
|
$0.0960 / $0.4300 | Buy Now |
|
Future Electronics | 1206 22 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0939 | Buy Now |
DISTI #
12066D226MAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31HR50J226ML 6.3V 22uF X5R 1206 20%TOL RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
12066D226MAT4A
|
TME | Capacitor: ceramic, MLCC, 22uF, 6.3V, X5R, ±20%, SMD, 1206 Min Qty: 5000 | 0 |
|
$0.0650 | RFQ |
Part Details for 12066D226MAT4A
12066D226MAT4A CAD Models
12066D226MAT4A Part Data Attributes:
|
12066D226MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12066D226MAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |