Part Details for 12066D476MAT2A by Kyocera AVX Components
Overview of 12066D476MAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12066D476MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4575
|
Newark | Cap, 47Μf, 6.3V, 20%, X5R, 1206, Reel, Capacitance:47Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Avx 1206 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12066D476MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 | Buy Now |
DISTI #
21M6360
|
Newark | Ceramic Capacitor, 47Uf, 6.3V, X5R, 20%, 1206, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12066D476MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
96M1517
|
Newark | Ceramic Capacitor, 47Uf, 6.3V, X5R, 20%, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12066D476MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5450 | Buy Now |
DISTI #
478-KGM31HR50J476MUCT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$0.2635 / $0.8600 | Buy Now |
DISTI #
581-12066D476M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31HR50J476MU 6.3V 47uF X5R 1206 20% RoHS: Compliant | 53480 |
|
$0.1870 / $0.8100 | Buy Now |
DISTI #
70002296
|
RS | 1206 47000nF Ceramic Multilayer Capacitor, 6.3 VDC, +85degC, X5R Dielec, +/-20% | AVX 12066D476MAT2A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5100 | RFQ |
|
Future Electronics | 1206 47 uF 6 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | 1206 47 uF 6 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 47 uF, SURFACE MOUNT, 1206 | 1 |
|
$0.2904 | Buy Now |
Part Details for 12066D476MAT2A
12066D476MAT2A CAD Models
12066D476MAT2A Part Data Attributes:
|
12066D476MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12066D476MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |