Part Details for 12067A331JAT2A by Kyocera AVX Components
Overview of 12067A331JAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12067A331JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9836
|
Newark | Smd Multilayer Ceramic Capacitor, 330 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12067A331JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3330 |
|
$0.1180 / $0.2010 | Buy Now |
DISTI #
55J9808
|
Newark | Ceramic Capacitor 330Pf 500V, C0G, 5%, 1206, Full Reel, Capacitance:330Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12067A331JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10R6019
|
Newark | Ceramic Capacitor 330Pf 500V, C0G, 5%, 1206, Capacitance:330Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12067A331JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
12067A331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12067A331JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0510 / $0.0556 | Buy Now |
DISTI #
581-12067A331J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31VCG2H331JU 500V 330pF C0G 1206 5% RoHS: Compliant | 4746 |
|
$0.0490 / $0.2800 | Buy Now |
DISTI #
70473534
|
RS | 1206 Standard 330pF Ceramic Multilayer Cap,500VDC,+125C, C0G Dielectric,+/-5% SMD | AVX 12067A331JAT2A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 | RFQ |
|
Future Electronics | 1206 330 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0535 | Buy Now |
|
Future Electronics | 1206 330 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0535 | Buy Now |
|
Bristol Electronics | 2727 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00033 uF, SURFACE MOUNT, 1206 | 793 |
|
$0.0581 / $0.1292 | Buy Now |
Part Details for 12067A331JAT2A
12067A331JAT2A CAD Models
12067A331JAT2A Part Data Attributes:
|
12067A331JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A331JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 330pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |