Part Details for 12067A391KAT2A by Kyocera AVX Components
Overview of 12067A391KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12067A391KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9817
|
Newark | Ceramic Capacitor 390Pf 500V, C0G, 10%, 1206, Full Reel, Capacitance:390Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12067A391KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
12067A391KAT2A
|
Avnet Americas | Cap Ceramic 390pF 500V C0G 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12067A391KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2028 / $0.2236 | Buy Now |
DISTI #
581-12067A391KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31VCG2H391KU 500V 390pF C0G 1206 10% Tol RoHS: Compliant | 0 |
|
$0.1700 / $0.1960 | Order Now |
|
Future Electronics | 500V 390pF C0G 1206 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1667 | Buy Now |
DISTI #
12067A391KAT2A
|
Avnet Americas | Cap Ceramic 390pF 500V C0G 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12067A391KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2028 / $0.2236 | Buy Now |
DISTI #
12067A391KAT2A
|
TME | Capacitor: ceramic, MLCC, 390pF, 500V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0470 | RFQ |
Part Details for 12067A391KAT2A
12067A391KAT2A CAD Models
12067A391KAT2A Part Data Attributes:
|
12067A391KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A391KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 390pF, 500V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |