Part Details for 12067A6R8CAT9A by Kyocera AVX Components
Overview of 12067A6R8CAT9A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A6R8CAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12067A6R8CAT9A-ND
|
DigiKey | CAP CER 6.8PF 500V C0G/NP0 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1947 | Buy Now |
DISTI #
12067A6R8CAT9A
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.25pF SMD 1206 125°C Bulk - Bulk (Alt: 12067A6R8CAT9A) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 12067A6R8CAT9A
12067A6R8CAT9A CAD Models
12067A6R8CAT9A Part Data Attributes
|
12067A6R8CAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A6R8CAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | SIZE(C0G) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067A6R8CAT9A
This table gives cross-reference parts and alternative options found for 12067A6R8CAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A6R8CAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067A6R8CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A6R8CAT9A vs 12067A6R8CAT7A |
12067A6R8CA77A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A6R8CAT9A vs 12067A6R8CA77A |
LD067A6R8CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A6R8CAT9A vs LD067A6R8CAX4A |
LD067A6R8CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A6R8CAT9A vs LD067A6R8CAB9A |