Part Details for 12067C102MAT2A by Kyocera AVX Components
Overview of 12067C102MAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067C102MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9837
|
Newark | Ceramic Capacitor 1000Pf 500V, X7R, 20%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12067C102MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0680 | Buy Now |
DISTI #
96Y8641
|
Newark | Cap, Mlcc, X7R, 1000Pf, 500V, 1206, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12067C102MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
12067C102MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12067C102MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0605 | Buy Now |
DISTI #
581-12067C102MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72H102MU 500V 1000pF X7R 1206 20% RoHS: Compliant | 2231 |
|
$0.0470 / $0.3000 | Buy Now |
|
Future Electronics | 1206 1 nF 500 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0520 / $0.0575 | Buy Now |
|
Bristol Electronics | 5089 |
|
RFQ | ||
|
Quest Components | 4071 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
12067C102MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72H102MU 500V 1000pF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
12067C102MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12067C102MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0605 | Buy Now |
DISTI #
12067C102MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12067C102MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0605 | Buy Now |
Part Details for 12067C102MAT2A
12067C102MAT2A CAD Models
12067C102MAT2A Part Data Attributes:
|
12067C102MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C102MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |