Part Details for 12067C122KAT2A by Kyocera AVX Components
Overview of 12067C122KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067C122KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1206 size,500V,1200pf,10% tolerance RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0266 / $0.0303 | Buy Now |
DISTI #
12067C122KAT2A
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0364 | RFQ |
DISTI #
12067C122KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12067C122KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12067C122KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1200 pF, 500 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: 12067C122KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 12067C122KAT2A
12067C122KAT2A CAD Models
12067C122KAT2A Part Data Attributes
|
12067C122KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C122KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 500V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |