Part Details for 12067C271KAT2A by Kyocera AVX Components
Overview of 12067C271KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067C271KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12067C271KAT2A-ND
|
DigiKey | CAP CER 270PF 500V X7R 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2009 | Buy Now |
DISTI #
12067C271KAT2A
|
Avnet Americas | Cap Ceramic 270pF 500V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 12067C271KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12067C271KAT2A
|
Avnet Americas | Cap Ceramic 270pF 500V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 12067C271KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 12067C271KAT2A
12067C271KAT2A CAD Models
12067C271KAT2A Part Data Attributes:
|
12067C271KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C271KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 270pF, 500V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |