Part Details for 12067C471JAT2A by Kyocera AVX Components
Overview of 12067C471JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067C471JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9859
|
Newark | Capacitor Ceramic 470Pf, 500V, X7R, 5%, 1206, Full Reel, Capacitance:470Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12067C471JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.2650 | Buy Now |
DISTI #
KGM31DR72H471JU
|
Avnet Americas | Cap Ceramic 470pF 500V X7R 5% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: KGM31DR72H471JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 | Buy Now |
DISTI #
581-12067C471JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DR72H471JU NEW GLOBAL PN 500V 470pF A 581-KGM31DR72H471JU RoHS: Compliant | 0 |
|
$0.2310 / $0.2480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
|
Quest Components | 2632 |
|
$0.3740 / $1.0685 | Buy Now |
Part Details for 12067C471JAT2A
12067C471JAT2A CAD Models
12067C471JAT2A Part Data Attributes
|
12067C471JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C471JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 500V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067C471JAT2A
This table gives cross-reference parts and alternative options found for 12067C471JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067C471JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1206X500471JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 12067C471JAT2A vs CHV1206X500471JXT |
CHV1206N500471JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 12067C471JAT2A vs CHV1206N500471JXT |
CHV1206A500471JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Cal-Chip Electronics | 12067C471JAT2A vs CHV1206A500471JXT |
TS18H2H471J2BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Suntan Capacitors | 12067C471JAT2A vs TS18H2H471J2BB |
12067C471JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067C471JAT2A vs 12067C471JAT4A |
12067C471JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067C471JAT2A vs 12067C471JAZ2A |
KGM31DR72H471JU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067C471JAT2A vs KGM31DR72H471JU |