Part Details for 12068A680JAT2D by Kyocera AVX Components
Overview of 12068A680JAT2D by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12068A680JAT2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12068A680JAT2D
|
Avnet Americas | Capacitor SMD Ceramic 1206 <Special> 400Vdc NP0(C0G) Dielectric 68pF ±5% 125°C T/R - Tape and Reel (Alt: 12068A680JAT2D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
12068A680JAT2D
|
Avnet Americas | Capacitor SMD Ceramic 1206 <Special> 400Vdc NP0(C0G) Dielectric 68pF ±5% 125°C T/R - Tape and Reel (Alt: 12068A680JAT2D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |