Part Details for 1206C0G121JTSB by TSC Electronics Ltd
Overview of 1206C0G121JTSB by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206C0G121JTSB
1206C0G121JTSB CAD Models
1206C0G121JTSB Part Data Attributes:
|
1206C0G121JTSB
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206C0G121JTSB
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(100V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 1206(100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206C0G121JTSB
This table gives cross-reference parts and alternative options found for 1206C0G121JTSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C0G121JTSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R18N121JV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV4U |
1206C0G121JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206 | TSC Electronics Ltd | 1206C0G121JTSB vs 1206C0G121JTST |
1206C0G121JTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206 | TSC Electronics Ltd | 1206C0G121JTSB vs 1206C0G121JTRT |
101R18N121JV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV6E |
C1206N121J1GPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206C0G121JTSB vs C1206N121J1GPC7189 |
C0G121J100V1206 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206 | Jyh Hsu Electronics Co Ltd | 1206C0G121JTSB vs C0G121J100V1206 |
101R18N121JV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV4E |
101R18N121JV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV4R |
101R18N121JV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV4 |
101R18N121JV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206C0G121JTSB vs 101R18N121JV6 |