Part Details for 1206CG681K0B20D by YAGEO Corporation
Overview of 1206CG681K0B20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206CG681K0B20D
1206CG681K0B20D CAD Models
1206CG681K0B20D Part Data Attributes:
|
1206CG681K0B20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1206CG681K0B20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206CG681K0B20D
This table gives cross-reference parts and alternative options found for 1206CG681K0B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CG681K0B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y1000681KFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206CG681K0B20D vs 1206Y1000681KFR |
GRM42-6C0G681K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206CG681K0B20D vs GRM42-6C0G681K100BB |
VJ1206A681KXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 1206CG681K0B20D vs VJ1206A681KXBAP |
VJ1206A681KXBAP | Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | 1206CG681K0B20D vs VJ1206A681KXBAP |
VJ1206A681KXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 1206CG681K0B20D vs VJ1206A681KXBMP |
GRM42-6C0G681K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206CG681K0B20D vs GRM42-6C0G681K100AD |
1206J1000681KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206CG681K0B20D vs 1206J1000681KFT |
1206H1000681KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206CG681K0B20D vs 1206H1000681KFT |
1206A1000681KFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206CG681K0B20D vs 1206A1000681KFR |
GRM42-6COG681K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206CG681K0B20D vs GRM42-6COG681K100AB |