-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206J2503P90DCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J2503P90DCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206J2503P90DCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J2503P90DCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J2503P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2503P90DCR vs 1206J2503P90DCT |
1206Y2503P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206 | Syfer Technology | 1206J2503P90DCR vs 1206Y2503P90DCR |
1206N3R9D251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206J2503P90DCR vs 1206N3R9D251YHT |
1206N3R9D251STM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206J2503P90DCR vs 1206N3R9D251STM |
1206J2503P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Syfer Technology | 1206J2503P90DCR vs 1206J2503P90DCT |
1206RN3R9D251S | Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206J2503P90DCR vs 1206RN3R9D251S |
1206N3R9D251YTM | Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206J2503P90DCR vs 1206N3R9D251YTM |
1206F2503P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2503P90DCR vs 1206F2503P90DCR |
1206J2503P90DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J2503P90DCR vs 1206J2503P90DQT |
1206RN3R9D251CWM | Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206J2503P90DCR vs 1206RN3R9D251CWM |