-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9137
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206N470J101CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 614 |
|
$0.0440 / $0.0830 | Buy Now |
DISTI #
58Y8023
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206N470J101CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
1292-1206N470J101CTTR-ND
|
DigiKey | CAP CER 47PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
791-1206N470J101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF +-5% 100V RoHS: Compliant | 3790 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0112 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
1206N470J101CT
|
TME | Capacitor: ceramic, MLCC, 47pF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 50 | 12951 |
|
$0.0214 / $0.0792 | Buy Now |
DISTI #
2497143RL
|
element14 Asia-Pacific | CAP, 47PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 614 |
|
$0.0264 / $0.0345 | Buy Now |
DISTI #
2497143
|
element14 Asia-Pacific | CAP, 47PF, 100V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 614 |
|
$0.0264 / $0.0822 | Buy Now |
DISTI #
2495643
|
element14 Asia-Pacific | CAP, 47PF, 100V, 5%, C0G, 1206, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0191 / $0.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206N470J101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N470J101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206N470J101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N470J101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C470J1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 1206N470J101CT vs C1206C470J1GAC7867 |
VJ1206A470JXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206N470J101CT vs VJ1206A470JXBPW1BC |
SH31N470J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206N470J101CT vs SH31N470J101CT |
C1206C470J1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206 | KEMET Corporation | 1206N470J101CT vs C1206C470J1GALTM |