Part Details for 1206X105K250GT-035 by Capax Technologies Inc
Overview of 1206X105K250GT-035 by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X105K250GT-035
1206X105K250GT-035 CAD Models
1206X105K250GT-035 Part Data Attributes
|
1206X105K250GT-035
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1206X105K250GT-035
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 3.048 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.524 mm |
Alternate Parts for 1206X105K250GT-035
This table gives cross-reference parts and alternative options found for 1206X105K250GT-035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X105K250GT-035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X105K250SNT-035-A | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | 1206X105K250GT-035 vs 1206X105K250SNT-035-A |
C1206J105K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | 1206X105K250GT-035 vs C1206J105K3RALTU |
C3216X7R1E105K(085AA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | 1206X105K250GT-035 vs C3216X7R1E105K(085AA) |
C1206F105K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 1206X105K250GT-035 vs C1206F105K3RACAUTO |
C1206J105K3RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206X105K250GT-035 vs C1206J105K3RAL7215 |
C1206F105K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | 1206X105K250GT-035 vs C1206F105K3RAC7215 |
C1206F105K3RAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | 1206X105K250GT-035 vs C1206F105K3RAL7210 |
C3216X7R1E105K085AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | 1206X105K250GT-035 vs C3216X7R1E105K085AA |
C1206F105K3RAL7013 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | 1206X105K250GT-035 vs C1206F105K3RAL7013 |
C1206X7R105K250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Eyang Technology Development Co Ltd | 1206X105K250GT-035 vs C1206X7R105K250NRE |