Part Details for 1206X7R183KE2SB by American Technical Ceramics Corp
Overview of 1206X7R183KE2SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X7R183KE2SB
1206X7R183KE2SB CAD Models
1206X7R183KE2SB Part Data Attributes
|
1206X7R183KE2SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206X7R183KE2SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.18 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206X7R183KE2SB
This table gives cross-reference parts and alternative options found for 1206X7R183KE2SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X7R183KE2SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R500-183KGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | 1206X7R183KE2SB vs C1206X7R500-183KGP |
12065C183KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1206X7R183KE2SB vs 12065C183KER6B3 |
12065C183KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1206X7R183KE2SB vs 12065C183KER6B2 |
C1206X7R500-183KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, | VENKEL LTD | 1206X7R183KE2SB vs C1206X7R500-183KPBU |
GMC31X7R183K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Cal-Chip Electronics | 1206X7R183KE2SB vs GMC31X7R183K50NTDLF |
C1206X7R500-183KP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | 1206X7R183KE2SB vs C1206X7R500-183KP6D |
1206X7R183KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | American Technical Ceramics Corp | 1206X7R183KE2SB vs 1206X7R183KE2AT |
C1206X7R500-183KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | 1206X7R183KE2SB vs C1206X7R500-183KSNR |
1206X7R183KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | American Technical Ceramics Corp | 1206X7R183KE2SB vs 1206X7R183KC2AB |
CMC-050/183KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Tecate Group | 1206X7R183KE2SB vs CMC-050/183KX1206T13 |