Part Details for 1206ZC104KAZ9A by Kyocera AVX Components
Overview of 1206ZC104KAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206ZC104KAZ9A
1206ZC104KAZ9A CAD Models
1206ZC104KAZ9A Part Data Attributes
|
1206ZC104KAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC104KAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206ZC104KAZ9A
This table gives cross-reference parts and alternative options found for 1206ZC104KAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC104KAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R104K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | 1206ZC104KAZ9A vs CM316X7R104K10AT |
GMC31X7R104K10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | 1206ZC104KAZ9A vs GMC31X7R104K10NTM |
1206ZC104KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAZ9A vs 1206ZC104KAT1A |
CM316X7R104K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Crystal Device Corporation | 1206ZC104KAZ9A vs CM316X7R104K10AT |
0612ZC104KAJ4S | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAZ9A vs 0612ZC104KAJ4S |
1206ZC104KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAZ9A vs 1206ZC104KAZ7A |