Part Details for 1206CA330GAT2W by Kyocera AVX Components
Overview of 1206CA330GAT2W by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206CA330GAT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0968
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1206CA330GAT2W RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.2940 | Buy Now |
DISTI #
478-1206CA330GAT2WTR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
1206CA330GAT2W
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1206CA330GAT2W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
581-1206CA330GAT2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 33pF C0G 1206 2 % Tol HV RoHS: Compliant | 0 |
|
$0.2780 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |