Part Details for 1206G220K501ST by Capax Technologies Inc
Overview of 1206G220K501ST by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206G220K501ST
1206G220K501ST CAD Models
1206G220K501ST Part Data Attributes
|
1206G220K501ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1206G220K501ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e0 | |
Length | 3.048 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.524 mm |
Alternate Parts for 1206G220K501ST
This table gives cross-reference parts and alternative options found for 1206G220K501ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206G220K501ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206U220K501SNT-B | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501SNT-B |
1206U220K501SW-A | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501SW-A |
1206G220K501GW | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206G220K501GW |
1206G220K501GW-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206G220K501GW-C |
1206G220K501ST-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206G220K501ST-C |
1206U220K501SNW-C | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501SNW-C |
1206U220K501GW | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501GW |
1206U220K501SNW | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501SNW |
1206U220K501ST-A | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206U220K501ST-A |
1206G220K501SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.000022uF, 1206 | Capax Technologies Inc | 1206G220K501ST vs 1206G220K501SNT-B |