Part Details for 1206GC102KAZ1A by Kyocera AVX Components
Overview of 1206GC102KAZ1A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206GC102KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2730
|
Newark | Mlcc Capacitor, 1000Pf, 2Kv, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206GC102KAZ1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54M5356
|
Newark | Ceramic Capacitor, 1000Pf, 2000V, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series, Product Width:1.6Mmrohs Compliant: Yes |Kyocera Avx 1206GC102KAZ1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
478-4600-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19328 In Stock |
|
$0.2009 / $0.7300 | Buy Now |
DISTI #
1206GC102KAZ1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 10% SMD 1206 FlexiTerm 125°C T/R - Tape and Reel (Alt: 1206GC102KAZ1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
1206GC102KAZ1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 10% SMD 1206 FlexiTerm 125°C T/R - Tape and Reel (Alt: 1206GC102KAZ1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-1206GC102KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% Flex Soft RoHS: Compliant | 0 |
|
$0.2000 / $0.7200 | Order Now |
DISTI #
V36:1790_07471737
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2229 | Americas - 4000 |
|
$0.1909 / $0.2141 | Buy Now |
DISTI #
V72:2272_07471737
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2052 Container: Cut Strips | Americas - 770 |
|
$0.2162 / $0.3062 | Buy Now |
|
Future Electronics | 1206 1nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1870 / $0.2050 | Buy Now |
|
Bristol Electronics | 3946 |
|
RFQ |
Part Details for 1206GC102KAZ1A
1206GC102KAZ1A CAD Models
1206GC102KAZ1A Part Data Attributes:
|
1206GC102KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206GC102KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206GC102KAZ1A
This table gives cross-reference parts and alternative options found for 1206GC102KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206GC102KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06GC102KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC102KAZ1A vs LD06GC102KAB3A |
TS18H3D102K2BB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Suntan Capacitors | 1206GC102KAZ1A vs TS18H3D102K2BB |
TS18H3D102K2TB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Suntan Capacitors | 1206GC102KAZ1A vs TS18H3D102K2TB |