Part Details for 1206GC222KAT1A by Kyocera AVX Components
Overview of 1206GC222KAT1A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206GC222KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6471
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206GC222KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
79AH8683
|
Newark | Commercial Chip R102 High Volt Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206GC222KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2390 | Buy Now |
DISTI #
478-11448-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5825 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
1206GC222KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 2 kV, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206GC222KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
581-1206GC222KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1206 10% RoHS: Compliant | 14787 |
|
$0.1960 / $0.7100 | Buy Now |
DISTI #
V36:1790_10674082
|
Arrow Electronics | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2345 | Americas - 72000 |
|
$0.1861 / $0.2152 | Buy Now |
DISTI #
V72:2272_10674082
|
Arrow Electronics | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2128 Container: Cut Strips | Americas - 726 |
|
$0.2625 / $0.6837 | Buy Now |
DISTI #
V86:2349_10674082
|
Arrow Electronics | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2128 | Americas - 100 |
|
$0.2013 / $0.2599 | Buy Now |
|
Future Electronics | Multilayer ceramic capacitor: 1206 200V X7R 222 10% TOL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Future Electronics | Multilayer ceramic capacitor: 1206 200V X7R 222 10% TOL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
Part Details for 1206GC222KAT1A
1206GC222KAT1A CAD Models
1206GC222KAT1A Part Data Attributes:
|
1206GC222KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206GC222KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.071"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206GC222KAT1A
This table gives cross-reference parts and alternative options found for 1206GC222KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206GC222KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31AR73D222KU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC222KAT1A vs KGM31AR73D222KU |