Part Details for 1206J0500104MXBE07 by Syfer Technology
Overview of 1206J0500104MXBE07 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J0500104MXBE07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1206J0500104MXBE07-ND
|
DigiKey | 1206 50VDC 100NF 20% X7R (2R1) Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4980 In Stock |
|
$0.9922 / $2.9800 | Buy Now |