Part Details for 1206J0500560JCT by Syfer Technology
Overview of 1206J0500560JCT by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J0500560JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206J0500560JCT-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1889 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ |
Part Details for 1206J0500560JCT
1206J0500560JCT CAD Models
1206J0500560JCT Part Data Attributes
|
1206J0500560JCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J0500560JCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J0500560JCT
This table gives cross-reference parts and alternative options found for 1206J0500560JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500560JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N560J500DW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206N560J500DW |
1206F0500560JCBS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206F0500560JCBS02A |
1206N560J500YHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206N560J500YHWM |
1206A0500560JCQS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206A0500560JCQS02A |
1206N560J500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J0500560JCT vs 1206N560J500NTM |
AC20CD0560JT5 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000056uF, 1206 | Kyocera AVX Components | 1206J0500560JCT vs AC20CD0560JT5 |
AC20CD0560J2L | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000056uF, 1206 | Kyocera AVX Components | 1206J0500560JCT vs AC20CD0560J2L |
1206N560J500YHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206N560J500YHW |
1206RN560J500NWM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206RN560J500NWM |
1206RN560J500CTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1206, | Knowles Capacitors | 1206J0500560JCT vs 1206RN560J500CTM |