1206J1K00102KXT
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP

Overview of 1206J1K00102KXT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1206J1K00102KXT by Knowles Capacitors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ
DISTI # 1206J1K00102KXT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10percent RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1460
  • 7,500 $0.1430
  • 12,500 $0.1370
  • 25,000 $0.1340
  • 50,000 $0.1280
$0.1280 / $0.1460 Buy Now

CAD Models for 1206J1K00102KXT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1206J1K00102KXT by Knowles Capacitors

1206J1K00102KXT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Knowles
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 1206J1K00102KXT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 1206J1K00102KXT

This table gives cross-reference parts and alternative options found for 1206J1K00102KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J1K00102KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206B102K102YHW-HS Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206B102K102YHW-HS
1206B102K102DH-HK Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206B102K102DH-HK
1206B102K102SHT Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206B102K102SHT
1206B102K102N Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206J1K00102KXT vs 1206B102K102N
1206B102K102VW Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206B102K102VW
1206B102K102PHTM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206B102K102PHTM
1206C102K102P Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206C102K102P
1206RB102K102SWM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206RB102K102SWM
1206RB102K102PRW Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Knowles Capacitors 1206J1K00102KXT vs 1206RB102K102PRW
C1206X7R102-102KNP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP VENKEL LTD 1206J1K00102KXT vs C1206X7R102-102KNP

Related Parts for 1206J1K00102KXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206J1K00102KXT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206J1K00102KXT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1206J1K00102KXT would you like to use for your alert(s)?
  • Please alert me when 1206J1K00102KXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206J1K00102KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206J1K00102KXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206J1K00102KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206J1K00102KXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206J1K00102KXT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: