Part Details for 1206N100F631CT by Walsin Technology Corporation
Overview of 1206N100F631CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N100F631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206N100F631CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 630V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0589 | RFQ |
Part Details for 1206N100F631CT
1206N100F631CT CAD Models
1206N100F631CT Part Data Attributes
|
1206N100F631CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N100F631CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206N100F631CT
This table gives cross-reference parts and alternative options found for 1206N100F631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N100F631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N100F631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1206N100F631CT vs 1206N100F631CG |
SH31N100F631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1206N100F631CT vs SH31N100F631CT |
SH31N100F631CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1206N100F631CT vs SH31N100F631CG |