-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1206N101J102CT-ND
|
DigiKey | CAP CER 100PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5785 In Stock |
|
$0.0434 / $0.2900 | Buy Now |
DISTI #
791-1206N101J102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF +-5% 1000V RoHS: Compliant | 5626 |
|
$0.0430 / $0.2900 | Buy Now |
|
Future Electronics | 1206 1000v 100pF NPO 5% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 192000Reel |
|
$0.0410 / $0.0475 | Buy Now |
DISTI #
77781959
|
Verical | Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 3250 Package Multiple: 10 | Americas - 10060 |
|
$0.0244 / $0.0258 | Buy Now |
DISTI #
1206N101J102CT
|
TME | Capacitor: ceramic, MLCC, 100pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 | 10060 |
|
$0.0167 / $0.0714 | Buy Now |
DISTI #
1206N101J102CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 1 kV, ± 5%, C0G (NP0), 1206 [3216 Metric] (Alt: 1206N101J102CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206N101J102CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N101J102CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |