Part Details for 1206N333J160 by Walsin Technology Corporation
Overview of 1206N333J160 by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N333J160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206N333J160
|
TME | Capacitor: ceramic, MLCC, 33nF, 16V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 | 1450 |
|
$0.0740 / $0.2140 | Buy Now |