Part Details for 1206VC104KAT2A by Kyocera AVX Components
Overview of 1206VC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206VC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6327
|
Newark | Capacitor Ceramic 0.1Uf, 250V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206VC104KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
DISTI #
66M4084
|
Newark | Ceramic Capacitor 0.1Uf, 250V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206VC104KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
1206VC104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206VC104KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0502 | Buy Now |
DISTI #
581-1206VC104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31AR72E104KU 250V .1uF X7R 1206 10% Tol RoHS: Compliant | 867 |
|
$0.1350 / $0.5700 | Buy Now |
DISTI #
V72:2272_18493675
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1948 Container: Cut Strips | Americas - 1562 |
|
$0.0962 / $0.2736 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1424 | Buy Now |
DISTI #
1206VC104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206VC104KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0502 | Buy Now |
Part Details for 1206VC104KAT2A
1206VC104KAT2A CAD Models
1206VC104KAT2A Part Data Attributes:
|
1206VC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206VC104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±10%, X7R, 1206 (3216 mm), 0.060"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206VC104KAT2A
This table gives cross-reference parts and alternative options found for 1206VC104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206VC104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTS251B104K31N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Chemi-Con | 1206VC104KAT2A vs KTS251B104K31N0T00 |
KGM31AR72E104KU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206VC104KAT2A vs KGM31AR72E104KU |