There are no models available for this part yet.
Overview of 1206X225J100CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206X225J100CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-1206X225J100CTTR-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 1206 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 | Buy Now | |
DISTI #
791-1206X225J100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X5R 2.2 uF, +/- 5% 10 V T&R GP RoHS: Compliant | 0 |
|
$0.0760 / $0.3700 | Order Now |